Portwest Olive Green Reusable Bib & Brace, 140 cm, 3XL

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
750-268
Mfr. Part No.:
T704OGRXXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

3XL

Product Type

Bib & Brace

Sub Type

Bib & Brace

Hi-Vis

No

Colour

Olive Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14404

Number of Pockets

11

Gender

Unisex

Chest Size

140 cm

Material

Polyester

Resistance Features

Triple Stitched Seams

Inside Leg

790mm

Closure Type

Zip with Press Stud Flap

Knee Pad Pocket

Yes

Length

7.9km

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Bib and brace is designed to deliver high performance, durability, and all-day comfort in demanding work environments. Constructed from Durable yet soft polycotton canvas, it provides excellent wear resistance while remaining comfortable for extended use. Innovative stretch panels are strategically placed to improve flexibility and freedom of movement. Practical access points and Advanced knee protection features make this garment Ideal for trades and industrial applications requiring both comfort and protection.

Includes innovative stretch panelling in key movement areas for improved flexibility

Provides modern side access with secure stud and zip fastening

Features bottom loading knee pad pockets for easy insertion

Allows two tier knee pad pockets with dual positioning options for enhanced knee protection

Supports comfort and mobility during prolonged wear

Meets EN 14404:2004 + A1:2010 knee protection standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy