Portwest Navy, Flame Resistant 8 km

This image is representative of the product range

Subtotal (1 unit)*

$126.68

(exc. GST)

$139.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.68

*price indicative

RS Stock No.:
750-097
Mfr. Part No.:
BIZ1NVRXXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Colour

Navy

Number of Pockets

6

Standards/Approvals

CE

Resistance Features

Flame Resistant

Material

100% Cotton

Inside Leg

800mm

Closure Type

Stud

Length

8km

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Coverall is Ideal for offering complete protection to workers exposed to heat. its generous fit ensures comfort, allowing the wearer to move freely, while providing ample storage space for tools and equipment. equipped with a rule pocket, concealed mobile phone pocket, and chest pockets, it offers practical utility alongside certified safety features for high-temperature work environments.

Includes concealed stud front for easy access

Chest pockets with stud closure

Supports stud adjustable cuffs for a secure fit

Includes rule pocket for easy tool storage

Radio loop for easy clipping of a radio

Provides concealed phone pocket for secure storage

Includes 6 pockets for ample storage

Certified to CE CAT III standards

Complies with EN ISO 11612 and EN ISO 11611 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy