Coverguard Yellow Coverall, M
- RS Stock No.:
- 747-663
- Mfr. Part No.:
- 44802
- Brand:
- Coverguard
This image is representative of the product range
Subtotal (1 box of 25 units)*
$656.75
(exc. GST)
$722.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $656.75 | $26.27 |
*price indicative
- RS Stock No.:
- 747-663
- Mfr. Part No.:
- 44802
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | M | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | Yellow | |
| Standards/Approvals | EN14605:2005 + A1:2009 | |
| Gender | Unisex | |
| Material | Polyethylene, Polypropylene | |
| Resistance Features | Chemical Protection, Waterproof | |
| Closure Type | Central Zip | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size M | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour Yellow | ||
Standards/Approvals EN14605:2005 + A1:2009 | ||
Gender Unisex | ||
Material Polyethylene, Polypropylene | ||
Resistance Features Chemical Protection, Waterproof | ||
Closure Type Central Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Multi layer coverall is designed for protection in various environments. it features a yellow colour, elasticated hood with 3 pans, and elasticated ankle and wrist tightening for a secure fit. the coverall includes a central zip with a double adhesive flap for closure and an elasticated waist for added comfort. MADE from polyethylene laminated material with 3 layers of polypropylene, it ensures durability and protection.
Includes an elasticated 3-pan hood
Offers elasticated ankle and wrist tightening for secure fit
Closes with a central zip and double adhesive flap
Includes an elasticated waist for added comfort
