ProGARM Navy, Yellow Reusable Coverall, 96-106 cm, M
- RS Stock No.:
- 689-892
- Mfr. Part No.:
- CV255M-260H/FC-NYE-S40
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$767.63
(exc. GST)
$844.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $767.63 |
*price indicative
- RS Stock No.:
- 689-892
- Mfr. Part No.:
- CV255M-260H/FC-NYE-S40
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Coverall | |
| Size | M | |
| Sub Type | Coverall | |
| Hi-Vis | Yes | |
| Colour | Navy, Yellow | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 1149-5 | |
| Number of Pockets | 10 | |
| Gender | Men | |
| Chest Size | 96-106 cm | |
| Material | Yarn | |
| Resistance Features | Arc Flash Protection | |
| Inside Leg | 730mm | |
| Closure Type | Velcro | |
| Knee Pad Pocket | Yes | |
| Length | 1.7m | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Coverall | ||
Size M | ||
Sub Type Coverall | ||
Hi-Vis Yes | ||
Colour Navy, Yellow | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 1149-5 | ||
Number of Pockets 10 | ||
Gender Men | ||
Chest Size 96-106 cm | ||
Material Yarn | ||
Resistance Features Arc Flash Protection | ||
Inside Leg 730mm | ||
Closure Type Velcro | ||
Knee Pad Pocket Yes | ||
Length 1.7m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The ProGARM CV255M Coverall is engineered to provide superior arc protection and comfort for professionals working in demanding environments. Delivering an impressive 8cal/cm² ELIM protection, this coverall boasts a range of enhancements, including Generation 2 Fit improvements that ensure comfort and freedom of movement. Constructed with Durable yarn dyed fabric, it resists fading over 100 washes while its FR HEX heat applied tape adds to its safety credentials. Designed to maintain a professional appearance even after rigorous use, this coverall stands as the optimal choice for those who need reliable protection without compromising on comfort. The product complies with EN ISO 11612:2015, EN 1149-5:2018 and EN ISO 11611:2015 for protective clothing. It meets EN ISO 20471:2013+A1:2016 and IEC 61482-2:2020 for electric arc protection.
Offering 8cal/cm² ELIM arc protection for safety in demanding conditions
Generation 2 Fit improvements ensure enhanced mobility and comfort
Manufactured with yarn dyed fabric for excellent colour retention
Includes 2 front chest pockets with secure zip and Velcro closures
Ergonomic elbow design permits unrestricted movement
Spacious thigh pockets designed to hold essential tools securely
Fixed elasticated waistband provides a snug yet comfortable fit
FR HEX reflective tape enhances visibility in low light conditions
Lifetime guarantee on triple stitched side seams for exceptional durability
Industrial wash capability ensures long lasting use in tough conditions
