Fristads Navy Reusable Coverall, XL
- RS Stock No.:
- 688-812
- Mfr. Part No.:
- 100636-540-408
- Brand:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
$271.62
(exc. GST)
$298.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.62 |
*price indicative
- RS Stock No.:
- 688-812
- Mfr. Part No.:
- 100636-540-408
- Brand:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Coverall | |
| Size | XL | |
| Hi-Vis | No | |
| Colour | Navy | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 2 | |
| Standards/Approvals | OEKO-TEX Certified | |
| Gender | Unisex | |
| Material | Polyester | |
| Closure Type | Snap Fastening, Zip Fastening | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Coverall | ||
Size XL | ||
Hi-Vis No | ||
Colour Navy | ||
Reusable/Disposable Reusable | ||
Number of Pockets 2 | ||
Standards/Approvals OEKO-TEX Certified | ||
Gender Unisex | ||
Material Polyester | ||
Closure Type Snap Fastening, Zip Fastening | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Cleanroom Coverall is designed specifically for environments demanding impeccable hygiene and cleanliness. This high-performance garment features a concealed zip and snap fastening for ease of wear, while offering a secure fit with its adjustable elasticated waistband and raglan sleeves. Made from a lightweight 99% polyester fabric blended with 1% conductive fibres, this coverall ensures comfort and protection, maintaining necessary standards of cleanliness. It is autoclavable at 121°C for up to 20 minutes, with a PFAS-free composition, meeting stringent ISO class 7 requirements. With its impermeable bound seams and Oeko-Tex certification, this coverall is a reliable choice for professionals operating in regulated cleanroom environments.
Raglan sleeves provide increased freedom of movement
Elasticated cuffs enhance protection and comfort
Open legs facilitate ease of movement
Made from 99% polyester and 1% conductive fibres for durability
Autoclavable up to 121°C for 20 minutes ensuring maintenance of hygiene standards
Meets ISO class 7 requirements for cleanroom environments
