Skytec Yellow Reusable Overall, 138 → 146 cm, 4XL
- RS Stock No.:
- 617-987
- Mfr. Part No.:
- SKC030200RP
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-987
- Mfr. Part No.:
- SKC030200RP
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | 4XL | |
| Sub Type | Protective Hood | |
| Hi-Vis | No | |
| Colour | Yellow | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 138 → 146 cm | |
| Material | Cotton, PVC | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Inside Leg | 810mm | |
| Closure Type | Velcro | |
| Knee Pad Pocket | No | |
| Length | 405mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size 4XL | ||
Sub Type Protective Hood | ||
Hi-Vis No | ||
Colour Yellow | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 138 → 146 cm | ||
Material Cotton, PVC | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Inside Leg 810mm | ||
Closure Type Velcro | ||
Knee Pad Pocket No | ||
Length 405mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical-resistant boiler suit designed for industrial applications requiring protection against heat, flame, and electrostatic hazards. It features a PVC-coated outer layer for chemical protection and a cotton-backed fabric for added comfort. This boiler suit is ideal for industries such as chemical processing, oil and gas, petrochemical refining, and tank cleaning, where protection against hazardous substances is paramount. It is compliant to EN 14605:2005+A1:2009, EN 14605:2005 +A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.
Double storm facing with Velcro closure for increased protection
Ring pull zip for easy donning and doffing when wearing gloves
Helmet compatible hood with elasticated drawcord adjustment
Elasticated wrists ensure a snug fit
Base fabric includes cotton for additional comfort
Garment can be machine washed
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
