Skytec Green Reusable Overall, 90 → 98 cm, S

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-979
Mfr. Part No.:
SKC030400ED
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

S

Sub Type

Boilersuit with Hood

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

90 → 98 cm

Resistance Features

Flame Resistant, Heat Resistant

Material

Cotton, PVC

Inside Leg

730mm

Closure Type

Velcro

Length

400mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit with hood designed to deliver enhanced protection against heat, flame, and electrostatic hazards. Its fabric includes a cotton backing for added wearer comfort, combined with a PVC coating to provide superior chemical resistance. This garment is ideal for demanding environments where safety and durability are critical. It is compliant to EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.

Double storm facing with Velcro closure for increased protection

Ring pull zip for easy donning and doffing when wearing gloves

Helmet compatible hood with elasticated drawcord adjustment

Elasticated wrists ensure a snug and secure fit

Reflective tape enhances visibility

Base fabric includes cotton for additional comfort

Garment can be machine washed

Garment can be reused if not contaminated or damaged

Stitched and high frequency welded seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy