Skytec Green Reusable Overall, 98 → 106 cm, M
- RS Stock No.:
- 617-211
- Mfr. Part No.:
- CCCSB/087221/GN2
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-211
- Mfr. Part No.:
- CCCSB/087221/GN2
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | M | |
| Sub Type | Collar | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards | |
| Gender | Unisex | |
| Chest Size | 98 → 106 cm | |
| Resistance Features | Chemical Resistant | |
| Material | Polyester, PVC | |
| Inside Leg | 750mm | |
| Closure Type | Velcro | |
| Length | 470mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size M | ||
Sub Type Collar | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards | ||
Gender Unisex | ||
Chest Size 98 → 106 cm | ||
Resistance Features Chemical Resistant | ||
Material Polyester, PVC | ||
Inside Leg 750mm | ||
Closure Type Velcro | ||
Length 470mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemsol Boiler suit with Collar, Elasticated Inner Sleeves, and Slant Zip is a premium chemical splash garment designed for full-body protection in hazardous environments. Made from 320gm² EPVC/Polyester fabric, it combines durability with a softer, more flexible feel ideal for extended wear without compromising safety. Its slanted zip system enhance protection and ease of use, especially when wearing gloves. It is compliant with EN 14605:2005+A1:2009 and EN 14605:2005+A1:2009 Type 4 standards.
Ring pull zip for easy donning and doffing when wearing gloves
Double storm facing stud closure for increased protection
Elasticated Inner sleeve ensures a snug and secure fit
Double cuff with Inner O ring compatible with glovezon system
Stitched and high frequency welded seams
Garment can be reused if not contaminated or damaged
