Skytec Green Reusable, 106 to 114 cm, L
- RS Stock No.:
- 617-203
- Mfr. Part No.:
- CCCSB/089630/GN3
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-203
- Mfr. Part No.:
- CCCSB/089630/GN3
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Overall | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards | |
| Chest Size | 106 to 114 cm | |
| Resistance Features | Chemical Resistant | |
| Inside Leg | 78cm | |
| Closure Type | Stud | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Overall | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards | ||
Chest Size 106 to 114 cm | ||
Resistance Features Chemical Resistant | ||
Inside Leg 78cm | ||
Closure Type Stud | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemsol Boiler suit with Hood is a lightweight, reusable protective garment designed for chemical-intensive environments. Made from a softer 320gm² EPVC/Polyester fabric, it offers excellent durability and resistance to acids, alkalis, and industrial chemicals. Its flexible construction ensures comfort and mobility, making it a practical upgrade from traditional PVC suits. It is compliant with EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards.
Ring pull zip for easy donning and doffing when wearing gloves
Double storm facing stud closure for increased protection
Helmet compatible hood with elasticated opening
O ring sleeves compatible with glovezon system
Inner booties and elasticated ankles
Stitched and high frequency welded seams
Garment can be reused if not contaminated or damaged
