Skytec Orange Reusable Overall, 130 → 138 cm, 3XL
- RS Stock No.:
- 617-113
- Mfr. Part No.:
- SKC030400ON
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-113
- Mfr. Part No.:
- SKC030400ON
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | 3XL | |
| Sub Type | Protective Hood | |
| Colour | Orange | |
| Hi-Vis | Yes | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 130 → 138 cm | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Material | Cotton, PVC | |
| Inside Leg | 810mm | |
| Closure Type | Velcro | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size 3XL | ||
Sub Type Protective Hood | ||
Colour Orange | ||
Hi-Vis Yes | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 130 → 138 cm | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Material Cotton, PVC | ||
Inside Leg 810mm | ||
Closure Type Velcro | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood designed to deliver enhanced protection against heat, flame, and electrostatic hazards. Its fabric includes a cotton backing for added wearer comfort, combined with a PVC coating to provide superior chemical resistance. This garment is ideal for demanding environments where safety and durability are critical. It is compliant to EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards.
Double storm facing with Velcro closure for increased protection
Ring pull zip for easy donning and doffing when wearing gloves
Helmet compatible hood with elasticated drawcord adjustment
Elasticated wrists ensure a snug and secure fit
Reflective tape enhances visibility
Base fabric includes cotton for additional comfort
Garment can be machine washed
Garment can be reused if not contaminated or damaged
Stitched and high frequency welded seams
Related links
- Skytec Green Reusable 3XL
- Skytec Yellow Reusable 3XL
- Skytec Green Reusable Overall 3XL
- Skytec Orange Reusable Overall 3XL
- Skytec Orange Reusable Hi Vis Overalls 3XL
- Leo Workwear LL02 Women's Trousers Orange 130 to 138 cm Waist
- Leo Workwear LL02-O Women's Hi Vis Trouser Orange 130 to 138 cm Waist
- Leo Workwear Beckamoor Women's Trousers Orange 130 to 138 cm Waist 69cm Leg
