Portwest Black Overall, 118 cm, M
- RS Stock No.:
- 361-531
- Mfr. Part No.:
- FR503BKRM
- Brand:
- Portwest
Subtotal (1 unit)*
$457.96
(exc. GST)
$503.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $457.96 |
*price indicative
- RS Stock No.:
- 361-531
- Mfr. Part No.:
- FR503BKRM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Overall | |
| Size | M | |
| Sub Type | Coverall | |
| Colour | Black | |
| Standards/Approvals | IEC 61482-2, EN ISO 11612 (A1+A2, B1, C1, F1), IEC 61482-1-1 (ELIM 6.4 CAL/CM2, EBT 6.8 CAL/CM2), EN 1149 -5, ASTM F1959/F1959M-12 (ATPV=8.4CAL/CM2 (HAF=75.8%)), EN ISO 11611 Class 1 (A1+A2), IEC 61482-1-2 APC 1, EN 13034 Type 6 | |
| Number of Pockets | 10 | |
| Chest Size | 118 cm | |
| Resistance Features | Durable, Comfortable | |
| Material | 39% Cotton, 1% Carbon Fibre, 60% Modacrylic | |
| Inside Leg | 800mm | |
| Length | 430mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Overall | ||
Size M | ||
Sub Type Coverall | ||
Colour Black | ||
Standards/Approvals IEC 61482-2, EN ISO 11612 (A1+A2, B1, C1, F1), IEC 61482-1-1 (ELIM 6.4 CAL/CM2, EBT 6.8 CAL/CM2), EN 1149 -5, ASTM F1959/F1959M-12 (ATPV=8.4CAL/CM2 (HAF=75.8%)), EN ISO 11611 Class 1 (A1+A2), IEC 61482-1-2 APC 1, EN 13034 Type 6 | ||
Number of Pockets 10 | ||
Chest Size 118 cm | ||
Resistance Features Durable, Comfortable | ||
Material 39% Cotton, 1% Carbon Fibre, 60% Modacrylic | ||
Inside Leg 800mm | ||
Length 430mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Modaflame coverall combines inherent flame-resistant properties that remain intact after washing, offering long-lasting protection against radiant, convective, and contact heat. Designed for comfort, it features innovative stretch panelling in key movement areas for improved flexibility. Multiple utility pockets provide ample storage, while heat-applied segmented reflective tape enhances visibility for added safety in low-light environments.
Adjustable hem to accommodate all leg lengths
Rule pocket
Two tier knee pad pockets allowing two positioning options
