Dickies Dark Navy Reusable, XL
- RS Stock No.:
- 325-998
- Mfr. Part No.:
- DK0A867T0DN1
- Brand:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 325-998
- Mfr. Part No.:
- DK0A867T0DN1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | XL | |
| Product Type | Coverall | |
| Colour | Dark Navy | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 5 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size XL | ||
Product Type Coverall | ||
Colour Dark Navy | ||
Reusable/Disposable Reusable | ||
Number of Pockets 5 | ||
Standards/Approvals RoHS | ||
The Dickies Redhawk Zip Front Coverall is designed for convenience and practicality, making it an excellent choice for any work environment. Its two-way zippered front with a studded placket allows for easy changing, while multiple pockets provide ample storage for small essentials.
Double pencil pocket on sleeve for small extras
Dark Navy Colour
Two zippered chest pockets and two side pockets
