Dickies Grey Reusable Overall, 3XL
- RS Stock No.:
- 325-954
- Mfr. Part No.:
- DK0A867NK161
- Brand:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 325-954
- Mfr. Part No.:
- DK0A867NK161
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Overall | |
| Size | 3XL | |
| Sub Type | Workwear | |
| Colour | Grey | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | RoHS | |
| Number of Pockets | 5 | |
| Inside Leg | 800mm | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Overall | ||
Size 3XL | ||
Sub Type Workwear | ||
Colour Grey | ||
Reusable/Disposable Reusable | ||
Standards/Approvals RoHS | ||
Number of Pockets 5 | ||
Inside Leg 800mm | ||
Knee Pad Pocket Yes | ||
- COO (Country of Origin):
- CN
The Dickies Everyday Bib & Brace is designed for maximum practicality and comfort, making it an essential addition to your workwear. With multiple pockets, including chest, back, hip, phone, and ruler pockets, youll have plenty of space to stash all your essentials.
Elasticated back and adjustable straps for extra comfort
Bottom loading pockets for your knee pads
Slate Grey and Black Colour
Inside leg length is 78 to 80cm
