Elka Gb White Reusable Overall, XL
- RS Stock No.:
- 313-562
- Mfr. Part No.:
- 079910E
- Brand:
- Elka Gb
Subtotal (1 unit)*
$127.17
(exc. GST)
$139.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.17 |
*price indicative
- RS Stock No.:
- 313-562
- Mfr. Part No.:
- 079910E
- Brand:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | XL | |
| Product Type | Overall | |
| Colour | White | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Material | 100% Polyamide, Polyurethane | |
| Resistance Features | Chemical Resistant, Liquid Resistant | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size XL | ||
Product Type Overall | ||
Colour White | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
Material 100% Polyamide, Polyurethane | ||
Resistance Features Chemical Resistant, Liquid Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb offers a range of sizes from XS to 5XL. The main fabric features a water column of over 20,000 mm H2O, ensuring excellent water resistance. Made from PUP 240 DWR ELKA FOOD material, the composition includes 100% Polyamide with a polyurethane coating of 240 g/m² for added durability and water repellency.
Front to back reversibility
Adjustable suspenders with Fix lock
Elasticated legs
Reinforcement in crotch
