Ergodyne Navy Reusable Coverall, XXXXXL

Unavailable
RS will no longer stock this product.
RS Stock No.:
260-067
Mfr. Part No.:
41269
Brand:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Size

XXXXXL

Material Properties

Water Resistant

Colour

Navy

Style

Coverall

Reusable/Disposable

Reusable

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ergodyne Insulated Freezer Bib Overalls are designed for extreme cold, with a temperature rating for use in environments ranging from -10°F to -50°F (-23°C to -46°C). Rated at 2.59 CLO for superior insulation, they feature a durable 100% ripstop polyester shell, providing both ruggedness and warmth in the harshest conditions.

Water resistant PU coating for protection from the elements
Tough zippers with storm flap to seal out wind and rain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy