Ergodyne Navy Reusable Coverall, XXL

Unavailable
RS will no longer stock this product.
RS Stock No.:
260-037
Mfr. Part No.:
41246
Brand:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Size

XXL

Material Properties

Water Resistant

Colour

Navy

Style

Coverall

Reusable/Disposable

Reusable

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ergodyne Insulated Freezer Coveralls are designed for extreme cold, with a temperature rating for use in environments ranging from -10°F to -50°F (-23°C to -46°C). With a CLO value of 2.59, they provide excellent thermal insulation through 200g 3M Thinsulate, which is 30% thinner than poly fill but traps heat effectively. The rugged 100% ripstop polyester shell is water-repellent, offering protection from the elements, while ensuring durability in the harshest conditions.

Keep wind and cold out
Securely store small items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy