Portwest Navy Reusable Overall, L
- RS Stock No.:
- 216-903
- Mfr. Part No.:
- TX12NARL
- Brand:
- Portwest
Subtotal (1 unit)*
$70.85
(exc. GST)
$77.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.85 |
*price indicative
- RS Stock No.:
- 216-903
- Mfr. Part No.:
- TX12NARL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Overall | |
| Size | L | |
| Sub Type | Contrast | |
| Hi-Vis | No | |
| Colour | Navy | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 10 | |
| Standards/Approvals | No | |
| Resistance Features | UV Protection | |
| Material | Polyester, Cotton | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Overall | ||
Size L | ||
Sub Type Contrast | ||
Hi-Vis No | ||
Colour Navy | ||
Reusable/Disposable Reusable | ||
Number of Pockets 10 | ||
Standards/Approvals No | ||
Resistance Features UV Protection | ||
Material Polyester, Cotton | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Coverall offers practicality and comfort, featuring multiple pockets, including a rule pocket, for easy storage. Crafted from durable cotton fabric, it includes side elastication for enhanced flexibility and ease of movement. Designed for demanding work environments, this coverall ensures long-lasting performance and reliable protection.
10 pockets for ample storage
Barracked at all stress points
Two back pockets
