Medicom White Overall, 124 → 132 cm, 3XL
- RS Stock No.:
- 198-427
- Mfr. Part No.:
- WL-B-06
- Brand:
- Medicom
Subtotal (1 pack of 50 units)*
$493.73
(exc. GST)
$543.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $493.73 | $9.875 |
*price indicative
- RS Stock No.:
- 198-427
- Mfr. Part No.:
- WL-B-06
- Brand:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Product Type | Overall | |
| Size | 3XL | |
| Colour | White | |
| Standards/Approvals | ISO 9073-4, EN 13034 : 2005 +A1: 2009, EN ISO 13982-1:2004 + A1:2010, ISO 13935-2, EN863, EN1073-2 :2002, EN ISO 6530, ISO 7854, EN1149-5 :2008, ISO 13934-1, EN530 | |
| Chest Size | 124 → 132 cm | |
| Resistance Features | Tear Resistant, Puncture Resistant, Abrasion Resistant | |
| Closure Type | Zip, Self-Adhesive Flap | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Product Type Overall | ||
Size 3XL | ||
Colour White | ||
Standards/Approvals ISO 9073-4, EN 13034 : 2005 +A1: 2009, EN ISO 13982-1:2004 + A1:2010, ISO 13935-2, EN863, EN1073-2 :2002, EN ISO 6530, ISO 7854, EN1149-5 :2008, ISO 13934-1, EN530 | ||
Chest Size 124 → 132 cm | ||
Resistance Features Tear Resistant, Puncture Resistant, Abrasion Resistant | ||
Closure Type Zip, Self-Adhesive Flap | ||
Length 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen jumpsuit is a protective garment designed for comfort, durability and advanced protection. It features an elasticated hood, waist and ankles with a ventilated SMS back, microgenic film front, jersey cuffs. The taped seams and combination of premium materials ensure superior resistance to various hazards
Self adhesive flap over the zipper for secure closure
Reinforced crotch added for strength
Taped for enhanced durability
Available in different sizes
