Medicom White Overall, 124 → 132 cm, 3XL

Subtotal (1 pack of 50 units)*

$272.26

(exc. GST)

$299.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$272.26$5.445

*price indicative

RS Stock No.:
198-417
Mfr. Part No.:
WL-C-06
Brand:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Product Type

Overall

Size

3XL

Colour

White

Standards/Approvals

Type 6, to EU Regulation 2016/425, EN 1149-5, EN ISO13982-1, Type 5, EN 13034, EN 1073-2

Chest Size

124 → 132 cm

Resistance Features

Puncture Resistant, Abrasion Resistant, Tear Resistant

Closure Type

Double Tap Zip

Length

2m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen coverall with hood, elasticated waist and ankles is designed for maximum comfort and protection. It is made from ultra-breathable material. Elastic adjustments at the ankles and waist ensure a better fit. Standards = TYPE 5 - EN ISO13982-1, TYPE 6 - EN 13034, EN1149-5, EN1073-2

Self adhesive flap for total waterproofing

Raglan sleeve for greater comfort

Jersey cuffs

3 piece hood for freedom of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy