Medicom White Overall, 166 → 124 cm, 2XL
- RS Stock No.:
- 198-397
- Mfr. Part No.:
- WL-PLMI-05
- Brand:
- Medicom
Subtotal (1 pack of 25 units)*
$461.49
(exc. GST)
$507.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $461.49 | $18.46 |
*price indicative
- RS Stock No.:
- 198-397
- Mfr. Part No.:
- WL-PLMI-05
- Brand:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Product Type | Overall | |
| Size | 2XL | |
| Colour | White | |
| Standards/Approvals | ISO 12947-2, ISO 13935-2, ISO 7854 B, ISO 13934-1, ISO 9073-4, EN863, EN 13034 : 2005 +A1: 2009 | |
| Chest Size | 166 → 124 cm | |
| Resistance Features | Lightweight | |
| Material | Microporous film | |
| Closure Type | Zip with Adhesive Flap | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Product Type Overall | ||
Size 2XL | ||
Colour White | ||
Standards/Approvals ISO 12947-2, ISO 13935-2, ISO 7854 B, ISO 13934-1, ISO 9073-4, EN863, EN 13034 : 2005 +A1: 2009 | ||
Chest Size 166 → 124 cm | ||
Resistance Features Lightweight | ||
Material Microporous film | ||
Closure Type Zip with Adhesive Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen protective jumpsuit featuring a functional and secure design. The garment includes a 3-panel hood, elasticated waist, cuffs, ankles and thumb loops also integrated overboots with tightening ties, non-slip soles. Features a self-adhesive falp over the zipper, tunneled elastics and durable edged seams for secure and comfortable wear.
New lightweight MICROMIUM material and controlled contamination
Cleanliness assessment according to the test method IEST RP CC003.3 and results is Category 1 of ISO 4 compatible
Garment with ergonomic and comfortable cut
Fully sealed double packaging
