Subtotal (1 pack of 50 units)*
$336.66
(exc. GST)
$370.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $336.66 | $6.733 |
*price indicative
- RS Stock No.:
- 197-827
- Mfr. Part No.:
- WL-P-05
- Brand:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | 2XL | |
| Product Type | Overall | |
| Sub Type | Coverall | |
| Colour | White | |
| Standards/Approvals | ISO 13934-1, ISO 13935-2, ISO 7854 B, EN1149-5:2008, EN14126:2003, ISO 9073-4, EN1073-2:2002, EN ISO 6530, EN ISO 13982-1:2004 + A1:2010, EN 13034:2005 +A1:2009, EN530, EN863 | |
| Material | Microporous | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size 2XL | ||
Product Type Overall | ||
Sub Type Coverall | ||
Colour White | ||
Standards/Approvals ISO 13934-1, ISO 13935-2, ISO 7854 B, EN1149-5:2008, EN14126:2003, ISO 9073-4, EN1073-2:2002, EN ISO 6530, EN ISO 13982-1:2004 + A1:2010, EN 13034:2005 +A1:2009, EN530, EN863 | ||
Material Microporous | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen coverall is designed with a hood, elasticated waist and ankles and jersey cuffs for enhanced comfort and fit. It features a self adhesive flap over the zipper and is made of durable microporous film with 4 thread overlock stitching for superior protection in demanding environments.
Self adhesive flap over zipper for secure closure
Electrostatic discharge protection
Durable microporous film material with overlock 4 thread stitching
Jersey cuffs for comfort
