ProGARM Orange Reusable Coverall, 10

Subtotal (1 unit)*

$872.22

(exc. GST)

$959.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$872.22

*price indicative

RS Stock No.:
100-536
Mfr. Part No.:
4694-HVO-R10
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Coverall

Size

10

Sub Type

Ladies Fit Style 4694

Hi-Vis

Yes

Colour

Orange

Reusable/Disposable

Reusable

Number of Pockets

5

Standards/Approvals

EN ISO 11612, EN 1149-5, EN ISO 11611, EN ISO 20471, EN 61482-2

Gender

Unisex

Resistance Features

Anti-Static, Arc Flash Protection

Material

Progarm Vxs, Inherent Woven Fabric

Closure Type

Velcro, ThermSAFETM Plastic FR Zippers

Length

850mm

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM lightest and most comfortable high vis orange coverall available in ladies’ fit style 4694. This coverall is designed with intention of achieving lightest and most breathable results.

Lightweight 240gms fabric

Extremely breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy