PicoScope 3000 Series, 100 MHz PC Based Oscilloscope 4-Channel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-3424
Distrelec Article No.:
300-18-073
Mfr. Part No.:
PicoScope 3405D
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

4

Model Number

PicoScope 3405D

Oscilloscope Type

PC Based

Interface Type

CAN, IIC, LIN, RS232, SPI, UART, USB

Series

PicoScope 3000

Width

170mm

Length

190mm

Standards/Approvals

RoHS, WEEE

Height

40mm

Minimum Time Base

1ns/div

Maximum Vertical Sensitivity

4V/div

Rise Time

3.5ns

Maximum Time Base

5000s/div

Minimum Vertical Sensitivity

4mV/div

Vertical Resolution

8 bit

Power Source

USB

COO (Country of Origin):
GB

PicoScope 3000 Series Oscilloscope, 100MHz Bandwidth, 4 Channels - PicoScope 3405D


This oscilloscope is a Compact PC-based instrument designed for waveform capture and signal analysis via a USB connection. It operates as a portable, bus-powered device suitable for bench and field use, interfacing with serial and sensor buses to monitor digital and analogue signals on multiple inputs simultaneously.

Features and Benefits:


• 100MHz bandwidth delivers clear frequency-domain analysis for routine diagnostics
• 1ns/div time base enables fine time-resolution for transient capture
• 3.5ns rise time assists accurate measurement of fast signal edges
• 8-bit vertical resolution provides consistent sample quantisation for analysis
• 4mV/div sensitivity allows detection of low-amplitude signals across channels

Applications


• Suitable for automotive serial bus decoding and signal inspection
• Ideal for embedded system development with digital interfaces
• Used with control networks such as CAN, LIN and I2C for diagnostics
• Can be used for UART and RS232 troubleshooting on prototypes
• Used for SPI and I2C timing verification in test benches

What interfaces does it provide for mixed-signal systems?


It offers CAN, I2C, LIN, RS232, SPI, UART and USB for direct connection to serial and peripheral buses.

How is the instrument powered during portable operation?


The device draws power from a USB connection allowing operation without external adaptors.

What vertical input range supports varied signal amplitudes?


The vertical range spans from 4mV/div to 4V/div to accommodate both small and large signal levels.

What form factor considerations affect portability?


The unit measures 190mm in length, 170mm in width and 40mm in height for Compact transport.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy