Tektronix MDO3052 MDO3000 Series, 500MHz Bench Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 797-3328
- Mfr. Part No.:
- MDO3052
- Brand:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-3328
- Mfr. Part No.:
- MDO3052
- Brand:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 500MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Domain | |
| Interface | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Sample Rate Random | 2.5 G samples/s | |
| Screen Size | 9in | |
| Series | MDO3000 | |
| Record Length | 10M points/ch | |
| Safety Category | CAT II 300V | |
| Rise Time | 700ps | |
| Display Type | TFT LCD | |
| Maximum Time Base | 1000s/div | |
| Vertical Resolution | 8 bit | |
| Weight | 4.2kg | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Input Impedance | 1 MΩ, 50 Ω, 75 Ω | |
| Digital/Analogue | Digital | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1ns/div | |
| Dimensions | 416.6 x 147.4 x 203.2mm | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 500MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Domain | ||
Interface CAN, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Sample Rate Random 2.5 G samples/s | ||
Screen Size 9in | ||
Series MDO3000 | ||
Record Length 10M points/ch | ||
Safety Category CAT II 300V | ||
Rise Time 700ps | ||
Display Type TFT LCD | ||
Maximum Time Base 1000s/div | ||
Vertical Resolution 8 bit | ||
Weight 4.2kg | ||
Minimum Vertical Sensitivity 1mV/div | ||
Input Impedance 1 MΩ, 50 Ω, 75 Ω | ||
Digital/Analogue Digital | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1ns/div | ||
Dimensions 416.6 x 147.4 x 203.2mm | ||
Power Source Mains | ||
- COO (Country of Origin):
- CN
Tektronix Mixed Domain Oscilloscopes MDO3000 Series
MDO3000 oscilloscopes are designed to meet users' needs and aspirations now and into the future. Each model is multi-functional with integrated basic spectrum analyzer, Wave Inspector Navigation, MSO, serial and parallel bus triggering and analysis, and digital voltmeter.
Optional instrument upgrade and application modules can be bought at the time of the initial scope purchase or at any time afterwards. MDO3000 instrument upgrade modules available are:
MDO3AFG ( 797-3356 ) arbitrary function generator with 13 predefined waveforms and arbitrary waveform generation
MDO3MSO ( 797-3352 ) 16 channels, includes P6316 ( 661-3295 ) digital probe and accessories
MDO3SA ( 797-3359 ) increases spectrum analyzer input frequency range to 9kHz - 3GHz and captures bandwidth to 3GHz
MDO3SEC ( 797-3365 ) enhances instrument security.
Serial bus triggering and protocol analysis modules available are:
MDO3AERO ( 797-3371 ) Aerospace MIL-STD-1553
MDO3AUDIO ( 797-3374 ) Audio l2S, LJ, RJ, TDM)
MDO3AUTO ( 797-3378 ) Automotive CAN, LIN
MDO3COMP ( 797-3387 ) Computer RS-232/422/45/UART)
MDO3EMBD ( 797-3380 ) Embedded l2C, SPI
MDO3FLEX ( 797-3384 ) Automotive, FlexRay
MDO3USB ( 797-3393 ) USB 2.0 Dec-LS/FS/HS, Trig-LS/FS.
Additional analysis modules available are:
MDO3PWR ( 797-3362 ) Power Analysis;
MDO3LMT ( 797-3368 ) Limit and Mask Testing.
Optional instrument upgrade and application modules can be bought at the time of the initial scope purchase or at any time afterwards. MDO3000 instrument upgrade modules available are:
MDO3AFG ( 797-3356 ) arbitrary function generator with 13 predefined waveforms and arbitrary waveform generation
MDO3MSO ( 797-3352 ) 16 channels, includes P6316 ( 661-3295 ) digital probe and accessories
MDO3SA ( 797-3359 ) increases spectrum analyzer input frequency range to 9kHz - 3GHz and captures bandwidth to 3GHz
MDO3SEC ( 797-3365 ) enhances instrument security.
Serial bus triggering and protocol analysis modules available are:
MDO3AERO ( 797-3371 ) Aerospace MIL-STD-1553
MDO3AUDIO ( 797-3374 ) Audio l2S, LJ, RJ, TDM)
MDO3AUTO ( 797-3378 ) Automotive CAN, LIN
MDO3COMP ( 797-3387 ) Computer RS-232/422/45/UART)
MDO3EMBD ( 797-3380 ) Embedded l2C, SPI
MDO3FLEX ( 797-3384 ) Automotive, FlexRay
MDO3USB ( 797-3393 ) USB 2.0 Dec-LS/FS/HS, Trig-LS/FS.
Additional analysis modules available are:
MDO3PWR ( 797-3362 ) Power Analysis;
MDO3LMT ( 797-3368 ) Limit and Mask Testing.
Note
Probes recommended for use with MDO3000 Series oscilloscopes include: Passive - TPP0250 ( 797-3396 ), TPP0500B ( 797-3390 ), TPP0502 ( 734-5016 ), TPP0850 ( 734-5010 ), TPP1000 ( 728-6759 ); Active - TAP1500 ( 661-3286 ), TAP2500 ( 232-288 ) TAP3500 ( 668-7155 ); Differential - TDP0500 ( 661-3292 ), TDP1000 ( 668-7167 ), TDP1500 ( 668-7161 ), THDP0100 ( 752-7353 ), THDP0200 ( 752-7357 ), TMDP0200 ( 752-7366 ); Current - TCP0030A ( 781-0807 ), TCP0150 ( 661-3283 ).
Supplied with
Passive voltage probe TPP0500B (1 per analog channel), N-to-BNC adapter, power cord, accessory bag, documentation CD, OpenChoice desktop software, installation and safety instructions (printed manual), calibration certificate
Mixed Domain Oscilloscopes
