Tektronix MDO3COMP Analysis Module Oscilloscope Software for Use with MDO3000 Series
- RS Stock No.:
- 797-3387
- Mfr. Part No.:
- MDO3COMP
- Brand:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 797-3387
- Mfr. Part No.:
- MDO3COMP
- Brand:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Module Type | Analysis Module | |
| For Use With | MDO3000 Series | |
| Model Number p | MDO3COMP | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Module Type Analysis Module | ||
For Use With MDO3000 Series | ||
Model Number p MDO3COMP | ||
- COO (Country of Origin):
- CN
MDO3000 Series Application Module MDO3COMP
Tektronix MDO3000 Series application modules are stand-alone products that can be bought at the time of the initial MDO3000 scope purchase or at any future time. Computer Serial Triggering and Analysis Module MDO3COMP enables triggering on packet-level information on RS-232/422/485/UART buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools and packet decode tables with time-stamp information.
Signal inputs, any Ch1 - Ch4, any D0 - D15
Recommended probing: RS-232/UART single ended; RS-422/485 differential
Recommended probing: RS-232/UART single ended; RS-422/485 differential
Note
Tektronix MDO3000 Series application modules have licenses that can be transferred between an application module and an oscilloscope. The license may be contained in the module, allowing the module to be moved from one instrument to another. Or the license can be contained in the oscilloscope, allowing the module to be removed and stored for safe keeping. The license can be transferred back to the module for use in another MDO3000 scope. Transferring the license to an oscilloscope and removing the module permits the use of more than two applications simultaneously.
MDO Series Application Modules
