Keysight Technologies InfiniiVision 3000A X Series, 200 MHz Bench Oscilloscope 4-Channel
- RS Stock No.:
- 725-0445
- Distrelec Article No.:
- 176-23-262
- Mfr. Part No.:
- DSOX3024A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$11,956.00
(exc. GST)
$13,151.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,956.00 |
*price indicative
- RS Stock No.:
- 725-0445
- Distrelec Article No.:
- 176-23-262
- Mfr. Part No.:
- DSOX3024A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 3000A X | |
| Height | 204mm | |
| Width | 381mm | |
| Standards/Approvals | No | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 1.75ns | |
| Minimum Time Base | 2ns/div | |
| Maximum Time Base | 50s/div | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 3000A X | ||
Height 204mm | ||
Width 381mm | ||
Standards/Approvals No | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 1.75ns | ||
Minimum Time Base 2ns/div | ||
Maximum Time Base 50s/div | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 8.5in Display Size, 2Mpts Reading Memory - InfiniiVision 3000A X Series - DSOX3024A
Zoom in on your system's electronic signals with this oscilloscope from Keysight Technologies. Its sampling rate of 4000 samples per second means it takes multiple readings in the blink of an eye, so you can Trust it plots a precise waveform every time. As its onboard memory holds up to two million data points, the device keeps a long test Record to take the hassle out of tracking trends. Four analogue channels mean it's equipped to monitor many circuits at once. Thanks to the instrument's built-in USB connectivity, saving test data to your external drive for future review is a cinch.
Features & Benefits
• Display size of 8.5in for ease of reading
• Colour-coded input ports for ease of identifying channel connections
• Compact dimensions of 204.4 (H) x 380.6 (W) x 141.5mm (D) to take up minimal space on your bench
Applications
• Electronics engineering
• Machine repair
• Schools and universities
How much bandwidth does my oscilloscope need to measure my signals?
You should select a unit with a bandwidth rating of around three to four times higher than your signal frequency. This ensures that you GET precise waveforms while cutting back on excessive electrical noise.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000A X Series, 200 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000A X Series, 100 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000A X Series, 350 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000A X Series, 500 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 4000 X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000G X Series, 200 MHz Bench Oscilloscope 4-Channel
