Keysight Technologies 4000 X Series, 200 MHz Bench Oscilloscope 2-Channel

Stock information currently inaccessible
RS Stock No.:
261-8072
Distrelec Article No.:
301-83-882
Mfr. Part No.:
MSOX4022A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

2

Oscilloscope Type

Bench

Interface Type

GPIB, LAN, USB, USB 2.0, VGA

Series

4000 X

Length

156mm

Width

454mm

Standards/Approvals

No

Height

275mm

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

5V/div

Rise Time

1.75ns

Vertical Resolution

8 bit

Power Source

Mains

COO (Country of Origin):
MY
The Keysight Technologies 4000 X-series Oscilloscope have 12.1-inch display with capacitive touch screen technology. InfiniiScan Zone touch triggering with MegaZoom IV smart memory technology and standard segmented memory.

Isolate signals in seconds with exclusive Zone touch triggering

Signal detail with 1,000,000 wfms per second update rate

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy