Keysight Technologies 4000 X Series, 200 MHz Bench Oscilloscope 2-Channel
- RS Stock No.:
- 261-2793
- Distrelec Article No.:
- 301-83-248
- Mfr. Part No.:
- DSOX4022A
- Brand:
- Keysight Technologies
Stock information currently inaccessible
- RS Stock No.:
- 261-2793
- Distrelec Article No.:
- 301-83-248
- Mfr. Part No.:
- DSOX4022A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | Bench | |
| Interface Type | GPIB, LAN, USB, USB 2.0, VGA | |
| Series | 4000 X | |
| Length | 156mm | |
| Standards/Approvals | No | |
| Width | 454mm | |
| Height | 275mm | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Rise Time | 1.75ns | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Oscilloscope Type Bench | ||
Interface Type GPIB, LAN, USB, USB 2.0, VGA | ||
Series 4000 X | ||
Length 156mm | ||
Standards/Approvals No | ||
Width 454mm | ||
Height 275mm | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
Rise Time 1.75ns | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 4000 X-series oscilloscope have 12.1-inch display with capacitive touch screen technology. InfiniiScan Zone touch triggering with MegaZoom IV smart memory technology and standard segmented memory.
Ultra low noise at 1 mV/div
Standard color grade, histogram, and enhanced FFT
Note
Manufacturers Warranty
Related links
- Keysight Technologies 4000 X Series, 200 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies 4000 X Series, 500 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies 4000 X Series, 350 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 4000 X Series, 200 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 4000 X Series, 200 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies 4000 X Series, 500 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies 4000 g Series, 350 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 200 MHz Bench Oscilloscope 2-Channel
