Keysight Technologies 1000 X Series, 70 MHz Portable Oscilloscope 4-Channel

Subtotal (1 unit)*

$2,848.00

(exc. GST)

$3,132.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,848.00

*price indicative

RS Stock No.:
182-8412
Distrelec Article No.:
301-29-274
Mfr. Part No.:
DSOX1204G
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

70MHz

Number of Channels

4

Oscilloscope Type

Portable

Interface Type

CAN, I2C, LIN, SPI, UART/RS232

Series

1000 X

Height

165mm

Standards/Approvals

No

Width

314mm

Power Source

Mains

Vertical Resolution

8 bit

Maximum Vertical Sensitivity

10V/div

Rise Time

5ns

Maximum Time Base

50s/div

Minimum Time Base

5ns/div

COO (Country of Origin):
CN

Keysight Technologies Oscilloscope, USB and LAN Connectivity, 4 Channels - InfiniiVision 1000 X Series - DSOX1204G


This 6-in-1 oscilloscope from Keysight Technologies delivers precise waveforms for convenient analysis. It combines full oscilloscope functionality with an integrated 20MHz function generator, hardware-based serial protocol triggering, a frequency response analyser, a digital voltmeter and a frequency counter. This means you can rely on this device for use in a wide array of applications. For flexible use in the field, a standard LAN port supports remote web-based front panel control, making it easy to save data and images.

Features & Benefits


• Update rate of 50,000 waveforms per second for real-time results

• Four analog channels let you compare multiple waveforms simultaneously

• Intuitive user Interface and built-in help and training signals for straightforward operation

• 7-inch TFT LCD screen to clearly display your results

Applications


• Sound engineering

• Electronics manufacturing

• Medical equipment

Can I use this oscilloscope to measure high-frequency signals?


While this model can accurately display signals at frequencies as high as 70MHz, you can easily upgrade the standard measuring range to 100MHz or even 200MHz if you need to capture waveforms with higher frequencies.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy