Tektronix DPO Series, 200 MHz Digital Digital Oscilloscope, 4 Channels
- RS Stock No.:
- 869-225
- Mfr. Part No.:
- DPO1204 + 3Y warranty
- Brand:
- Tektronix
N
Subtotal (1 unit)*
$2,413.77
(exc. GST)
$2,655.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,413.77 |
*price indicative
- RS Stock No.:
- 869-225
- Mfr. Part No.:
- DPO1204 + 3Y warranty
- Brand:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Digital | |
| Memory Depth | 10Mpts | |
| Interface Type | USB 2.0 | |
| Sample Rate Random | 1.25G samples/s | |
| Screen Size | 7 in | |
| Series | DPO | |
| Standards/Approvals | UKCA | |
| Width | 292mm | |
| Height | 175mm | |
| Depth | 83mm | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Waveform Refresh Rate | 200000wfms/s | |
| Maximum Time Base | 1ks/div | |
| Minimum Time Base | 2ns/div | |
| Safety Category Voltage | 400V | |
| Display Type | Touch Screen | |
| Vertical Resolution | 12 bit | |
| Power Source | Line Powered | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Digital Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Digital | ||
Memory Depth 10Mpts | ||
Interface Type USB 2.0 | ||
Sample Rate Random 1.25G samples/s | ||
Screen Size 7 in | ||
Series DPO | ||
Standards/Approvals UKCA | ||
Width 292mm | ||
Height 175mm | ||
Depth 83mm | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Waveform Refresh Rate 200000wfms/s | ||
Maximum Time Base 1ks/div | ||
Minimum Time Base 2ns/div | ||
Safety Category Voltage 400V | ||
Display Type Touch Screen | ||
Vertical Resolution 12 bit | ||
Power Source Line Powered | ||
- COO (Country of Origin):
- CN
The Tektronix digital oscilloscope is designed for precision signal analysis, offering Advanced features in a Compact form. It enables detailed observation of electronic signals, making it essential for engineers and technicians.
Four analog channels deliver extensive insights into circuit behaviour
200 MHz bandwidth ensures accurate and high-fidelity signal capture
1.25 GS/s sample rate provides clear waveform details
12-bit vertical resolution enhances measurement accuracy
Generates up to 200k waveforms per second for fast analysis
