Tektronix DPO Series, 50 MHz Digital Digital Oscilloscope, 4 Channels

N

Subtotal (1 unit)*

$1,302.35

(exc. GST)

$1,432.58

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,302.35

*price indicative

RS Stock No.:
869-222
Mfr. Part No.:
DPO1054 + 3Y warranty
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Digital Oscilloscope

Bandwidth

50MHz

Number of Channels

4

Oscilloscope Type

Digital

Oscilloscope Form

Digital

Memory Depth

10Mpts

Interface Type

USB 2.0

Sample Rate Random

1.25G samples/s

Screen Size

7 in

Series

DPO

Height

175mm

Depth

83mm

Width

292mm

Standards/Approvals

UKCA

Safety Category Voltage

400V

Power Source

Line Powered

Waveform Refresh Rate

200000wfms/s

Vertical Resolution

12 bit

Minimum Time Base

5ns/div

Maximum Vertical Sensitivity

10V/div

Maximum Time Base

1ks/div

Minimum Vertical Sensitivity

1mV/div

Display Type

Touch Screen

COO (Country of Origin):
CN
The Tektronix digital oscilloscope delivers Advanced waveform capture capabilities along with a user-friendly interface, tailored for precision measurements and analysis, making it an essential tool for budding engineers and seasoned professionals alike.

Supports up to 4 analog channels with a bandwidth of 200 MHz for versatile applications

Offers a sample rate of 1.25 GS/s to ensure accurate signal representation

Includes a capacitive touchscreen for intuitive operation and quick access to settings

Equipped with Advanced trigger types for capturing complex events reliably

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy