Tektronix DPO Series, 200 MHz Digital Digital Oscilloscope, 2 Channels

N

Subtotal (1 unit)*

$1,917.35

(exc. GST)

$2,109.08

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,917.35

*price indicative

RS Stock No.:
869-221
Mfr. Part No.:
DPO1202 + 3Y warranty
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Digital Oscilloscope

Bandwidth

200MHz

Number of Channels

2

Oscilloscope Type

Digital

Oscilloscope Form

Digital

Interface Type

USB 2.0

Memory Depth

10Mpts

Sample Rate Random

1.25G samples/s

Screen Size

7 in

Series

DPO

Height

175mm

Width

292mm

Depth

83mm

Standards/Approvals

UKCA

Maximum Vertical Sensitivity

10V/div

Power Source

Line Powered

Vertical Resolution

12 bit

Display Type

Touch Screen

Safety Category Voltage

400V

Waveform Refresh Rate

200000wfms/s

Maximum Time Base

1ks/div

Minimum Vertical Sensitivity

1mV/div

Minimum Time Base

2ns/div

COO (Country of Origin):
CN
The Tektronix digital oscilloscope enables precise analysis of electrical signals, combining high bandwidth and a user-friendly Interface to enhance measurement tasks efficiently.

Offers 200 MHz bandwidth and 1.25 GS/s sample rate for accurate signal capture

Includes a 7-inch capacitive touchscreen for intuitive user interaction

Features Advanced trigger types for capturing complex events effortlessly

Equipped with 25 MHz arbitrary function generator for versatile waveform creation

Supports 2 or 4 analog channels for enhanced observation of multiple signals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy