Tektronix DPO Series, 50 MHz Digital Digital Oscilloscope, 2 Channels

N

Subtotal (1 unit)*

$906.42

(exc. GST)

$997.06

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$906.42

*price indicative

RS Stock No.:
869-218
Mfr. Part No.:
DPO1052 + 3Y warranty
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Digital Oscilloscope

Bandwidth

50MHz

Number of Channels

2

Oscilloscope Type

Digital

Oscilloscope Form

Digital

Memory Depth

10Mpts

Interface Type

USB 2.0

Sample Rate Random

1.25G samples/s

Screen Size

7 in

Series

DPO

Width

292mm

Standards/Approvals

UKCA

Height

175mm

Depth

83mm

Maximum Vertical Sensitivity

10V/div

Waveform Refresh Rate

200000wfms/s

Maximum Time Base

1ks/div

Minimum Vertical Sensitivity

1mV/div

Minimum Time Base

5ns/div

Power Source

Line Powered

Safety Category Voltage

400V

Display Type

Touch Screen

Vertical Resolution

12 bit

COO (Country of Origin):
CN
The Tektronix digital phosphor oscilloscope offers a comprehensive solution for analysing electrical signals with accuracy and ease, making it Ideal for both educational and professional environments.

Dual analog input channels support bandwidth options of up to 100 MHz

Sample rates reach 1.25 GS/s for half channels and 625 MS/s for all channels

Vertical resolution of 12 bits ensures precise waveform capture

Features Advanced measurement capabilities with 24 automated measurements

Connectivity includes USB 2.0 and 10/100 Base-T Ethernet ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy