Tektronix DPO Series, 200 MHz Digital Digital Oscilloscope, 4 Channels

N

Subtotal (1 unit)*

$2,974.50

(exc. GST)

$3,271.95

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,974.50

*price indicative

RS Stock No.:
869-217
Mfr. Part No.:
DPO1204S
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Digital Oscilloscope

Bandwidth

200MHz

Number of Channels

4

Oscilloscope Type

Digital

Oscilloscope Form

Digital

Interface Type

USB 2.0

Memory Depth

10Mpts

Sample Rate Random

1.25G samples/s

Screen Size

7 in

Series

DPO

Height

175mm

Depth

83mm

Width

292mm

Standards/Approvals

UKCA

Vertical Resolution

12 bit

Power Source

Line Powered

Display Type

Touch Screen

Safety Category Voltage

400V

Minimum Time Base

2ns/div

Maximum Time Base

1ks/div

Waveform Refresh Rate

200000wfms/s

Maximum Vertical Sensitivity

10V/div

Minimum Vertical Sensitivity

1mV/div

COO (Country of Origin):
CN
The Tektronix digital oscilloscope offers Advanced analytic capabilities, enabling precise waveform analysis and measurement with enhanced user Interface functionality designed for intuitive operation and maximum efficiency.

Supports 4 analogue channels with 200 MHz bandwidth and 1.25 GS/s sample rate

Features 10 million points per channel Record length for extended data capture

Equipped with a 7-inch capacitive touchscreen for seamless interaction

Includes Advanced triggering capabilities such as runt, Pulse width, and serial packet data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy