Tektronix DPO Series, 50 MHz Digital Digital Oscilloscope, 2 Channels
- RS Stock No.:
- 869-210
- Mfr. Part No.:
- DPO1052S
- Brand:
- Tektronix
N
Subtotal (1 unit)*
$1,244.07
(exc. GST)
$1,368.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,244.07 |
*price indicative
- RS Stock No.:
- 869-210
- Mfr. Part No.:
- DPO1052S
- Brand:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Digital | |
| Interface Type | USB 2.0 | |
| Memory Depth | 10Mpts | |
| Sample Rate Random | 1.25G samples/s | |
| Screen Size | 7 in | |
| Series | DPO | |
| Standards/Approvals | UKCA | |
| Width | 292mm | |
| Depth | 83mm | |
| Height | 175mm | |
| Waveform Refresh Rate | 200000wfms/s | |
| Minimum Time Base | 5ns/div | |
| Maximum Time Base | 1ks/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Power Source | Line Powered | |
| Vertical Resolution | 12 bit | |
| Display Type | Touch Screen | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Safety Category Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Digital Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 2 | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Digital | ||
Interface Type USB 2.0 | ||
Memory Depth 10Mpts | ||
Sample Rate Random 1.25G samples/s | ||
Screen Size 7 in | ||
Series DPO | ||
Standards/Approvals UKCA | ||
Width 292mm | ||
Depth 83mm | ||
Height 175mm | ||
Waveform Refresh Rate 200000wfms/s | ||
Minimum Time Base 5ns/div | ||
Maximum Time Base 1ks/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Power Source Line Powered | ||
Vertical Resolution 12 bit | ||
Display Type Touch Screen | ||
Minimum Vertical Sensitivity 1mV/div | ||
Safety Category Voltage 400V | ||
- COO (Country of Origin):
- CN
The Tektronix digital oscilloscope offers Advanced signal capture functionality, providing users with high-performance analysis capabilities in a Compact design, Ideal for both education and professional settings.
Up to 200k waveform capture rate for Rapid event analysis
1.25 GS/s sample rate enables detailed signal observation
12-bit vertical resolution ensures precise waveform representation
25 MHz arbitrary function generator for versatile testing applications
