Tektronix DPO Series, 200 MHz Digital Digital Oscilloscope, 4 Channels
- RS Stock No.:
- 869-209
- Mfr. Part No.:
- DPO1204
- Brand:
- Tektronix
N
Subtotal (1 unit)*
$2,250.98
(exc. GST)
$2,476.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,250.98 |
*price indicative
- RS Stock No.:
- 869-209
- Mfr. Part No.:
- DPO1204
- Brand:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Digital | |
| Interface Type | USB 2.0 | |
| Memory Depth | 10Mpts | |
| Sample Rate Random | 1.25G samples/s | |
| Screen Size | 7 in | |
| Series | DPO | |
| Depth | 83mm | |
| Height | 175mm | |
| Width | 292mm | |
| Standards/Approvals | UKCA | |
| Maximum Time Base | 1ks/div | |
| Safety Category Voltage | 400V | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Display Type | Touch Screen | |
| Vertical Resolution | 12 bit | |
| Waveform Refresh Rate | 200000wfms/s | |
| Power Source | Line Powered | |
| Minimum Time Base | 2ns/div | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Digital Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Digital | ||
Interface Type USB 2.0 | ||
Memory Depth 10Mpts | ||
Sample Rate Random 1.25G samples/s | ||
Screen Size 7 in | ||
Series DPO | ||
Depth 83mm | ||
Height 175mm | ||
Width 292mm | ||
Standards/Approvals UKCA | ||
Maximum Time Base 1ks/div | ||
Safety Category Voltage 400V | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Display Type Touch Screen | ||
Vertical Resolution 12 bit | ||
Waveform Refresh Rate 200000wfms/s | ||
Power Source Line Powered | ||
Minimum Time Base 2ns/div | ||
- COO (Country of Origin):
- CN
The Tektronix digital oscilloscope is a high-performance instrument designed for comprehensive waveform analysis. With Advanced features, it provides detailed insights into electrical signals, making it Ideal for engineers and technicians.
4 analog channels with bandwidth options up to 200 MHz
Sample rate of 1.25 GS/s for half channels, ensuring accurate measurements
Advanced triggering features including runt and Pulse width
Display resolution of WSVGA 1024x600 with capacitive touchscreen for intuitive operation
Serial protocol triggering for I2C, SPI, and UART analysis
