Tektronix DPO Series, 200 MHz Digital Digital Oscilloscope, 2 Channels

N

Subtotal (1 unit)*

$1,784.70

(exc. GST)

$1,963.17

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,784.70

*price indicative

RS Stock No.:
869-205
Mfr. Part No.:
DPO1202
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Digital Oscilloscope

Bandwidth

200MHz

Number of Channels

2

Oscilloscope Type

Digital

Oscilloscope Form

Digital

Interface Type

USB 2.0

Memory Depth

10Mpts

Sample Rate Random

1.25G samples/s

Screen Size

7 in

Series

DPO

Width

292mm

Height

175mm

Depth

83mm

Standards/Approvals

UKCA

Minimum Time Base

2ns/div

Power Source

Line Powered

Safety Category Voltage

400V

Display Type

Touch Screen

Vertical Resolution

12 bit

Minimum Vertical Sensitivity

1mV/div

Maximum Time Base

1ks/div

Maximum Vertical Sensitivity

10V/div

Waveform Refresh Rate

200000wfms/s

COO (Country of Origin):
CN
The Tektronix digital oscilloscope combines Advanced functionality with user-friendly features, delivering precise waveform analysis in a Compact design, making it Ideal for both educational and professional environments.

Offers four analog channels and bandwidths up to 200 MHz for versatile measurements

Features a sample rate of 1.25 GS/s and a Record length of 10 M points per channel for detailed waveform capture

Equipped with a 7-inch capacitive touchscreen that simplifies operation and enhances visibility

Includes a 25 MHz arbitrary function generator for sophisticated signal simulation capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy