Tektronix DPO Series, 50 MHz Digital Digital Oscilloscope, 2 Channels

N

Subtotal (1 unit)*

$811.96

(exc. GST)

$893.16

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$811.96

*price indicative

RS Stock No.:
869-201
Mfr. Part No.:
DPO1052
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Digital Oscilloscope

Bandwidth

50MHz

Number of Channels

2

Oscilloscope Type

Digital

Oscilloscope Form

Digital

Memory Depth

10Mpts

Interface Type

USB 2.0

Sample Rate Random

1.25G samples/s

Screen Size

7 in

Series

DPO

Depth

83mm

Width

292mm

Standards/Approvals

UKCA

Height

175mm

Minimum Vertical Sensitivity

1mV/div

Vertical Resolution

12 bit

Display Type

Touch Screen

Safety Category Voltage

400V

Power Source

Line Powered

Minimum Time Base

5ns/div

Waveform Refresh Rate

200000wfms/s

Maximum Time Base

1ks/div

Maximum Vertical Sensitivity

10V/div

COO (Country of Origin):
CN
The Tektronix digital oscilloscope designed for high-performance waveform analysis, featuring Advanced triggering and a user-friendly Interface for efficient operation in various electronic tests and measurements.

Up to 200 k waveform captures per second for fast analysis

Supports 1.25 GS/s sampling rate for precise waveform representation

12-bit vertical resolution enhances measurement accuracy

Includes Advanced analysis tools such as FFT and mathematical operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy