Tektronix DPO Series, 200 MHz Digital Digital Oscilloscope, 4 Channels
- RS Stock No.:
- 869-200
- Mfr. Part No.:
- DPO1204S + 3Y warranty
- Brand:
- Tektronix
N
Subtotal (1 unit)*
$3,227.74
(exc. GST)
$3,550.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,227.74 |
*price indicative
- RS Stock No.:
- 869-200
- Mfr. Part No.:
- DPO1204S + 3Y warranty
- Brand:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Digital | |
| Memory Depth | 10Mpts | |
| Interface Type | USB 2.0 | |
| Sample Rate Random | 1.25G samples/s | |
| Screen Size | 7 in | |
| Series | DPO | |
| Height | 175mm | |
| Depth | 83mm | |
| Standards/Approvals | UKCA | |
| Width | 292mm | |
| Display Type | Touch Screen | |
| Vertical Resolution | 12 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Maximum Time Base | 1ks/div | |
| Waveform Refresh Rate | 200000wfms/s | |
| Minimum Time Base | 2ns/div | |
| Power Source | Line Powered | |
| Safety Category Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Digital Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Digital | ||
Memory Depth 10Mpts | ||
Interface Type USB 2.0 | ||
Sample Rate Random 1.25G samples/s | ||
Screen Size 7 in | ||
Series DPO | ||
Height 175mm | ||
Depth 83mm | ||
Standards/Approvals UKCA | ||
Width 292mm | ||
Display Type Touch Screen | ||
Vertical Resolution 12 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Maximum Time Base 1ks/div | ||
Waveform Refresh Rate 200000wfms/s | ||
Minimum Time Base 2ns/div | ||
Power Source Line Powered | ||
Safety Category Voltage 400V | ||
- COO (Country of Origin):
- CN
The Tektronix digital oscilloscope offers Advanced performance for complex signal analysis, enabling precise waveform visualisation and capture with its integrated powerful features, making it essential for both educational and professional environments.
Four analog channels with up to 200 MHz bandwidth for diverse applications
1.25 GS/s sample rate ensures accurate waveform capture at high speeds
12 bits vertical resolution provides precise measurements with enhanced detail
Multiple trigger types including edge, Pulse width, and serial protocol for complex event capture
