Tektronix DPO Series, 50 MHz Digital Digital Oscilloscope, 4 Channels

N

Subtotal (1 unit)*

$1,842.99

(exc. GST)

$2,027.29

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,842.99

*price indicative

RS Stock No.:
869-197
Mfr. Part No.:
DPO1054S + 3Y warranty
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Digital Oscilloscope

Bandwidth

50MHz

Number of Channels

4

Oscilloscope Type

Digital

Oscilloscope Form

Digital

Interface Type

USB 2.0

Memory Depth

10Mpts

Sample Rate Random

1.25G samples/s

Screen Size

7 in

Series

DPO

Depth

83mm

Height

175mm

Width

292mm

Standards/Approvals

UKCA

Waveform Refresh Rate

200000wfms/s

Vertical Resolution

12 bit

Display Type

Touch Screen

Maximum Time Base

1ks/div

Minimum Vertical Sensitivity

1mV/div

Safety Category Voltage

400V

Power Source

Line Powered

Minimum Time Base

5ns/div

Maximum Vertical Sensitivity

10V/div

COO (Country of Origin):
CN
The Tektronix digital oscilloscope provides essential functionality for capturing and analysing signals with up to four analogue channels and a bandwidth of 200 MHz. It is designed for both education and Advanced applications in the field.

Supports a sample rate of 1.25 GS/s for half channels and 625 MS/s for all channels

Equipped with a 7-inch capacitive touchscreen for intuitive operation

Features Advanced triggering for complex event capture, including runt and Pulse width triggers

Offers a built-in arbitrary function generator for simulating various waveforms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy