Tektronix DPO Series, 70 MHz Digital Digital Oscilloscope, 2 Channels

N

This image is representative of the product range

Subtotal (1 unit)*

$1,861.07

(exc. GST)

$2,047.18

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,861.07

*price indicative

RS Stock No.:
869-193
Mfr. Part No.:
DPO1072S + 3Y warranty
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Digital Oscilloscope

Bandwidth

70MHz

Number of Channels

2

Oscilloscope Type

Digital

Oscilloscope Form

Digital

Interface Type

USB 2.0

Memory Depth

10Mpts

Sample Rate Random

1.25G samples/s

Screen Size

7 in

Series

DPO

Width

292mm

Depth

83mm

Height

175mm

Standards/Approvals

UKCA

Minimum Time Base

5ns/div

Vertical Resolution

12 bit

Minimum Vertical Sensitivity

1mV/div

Display Type

Touch Screen

Safety Category Voltage

400V

Power Source

Line Powered

Maximum Time Base

1ks/div

Waveform Refresh Rate

200000wfms/s

Maximum Vertical Sensitivity

10V/div

COO (Country of Origin):
CN
The Tektronix digital oscilloscope delivers Advanced capabilities for sophisticated signal analysis with its 200 MHz bandwidth and 1.25 GS/s sample rate, making it an Ideal tool for precise waveform measurements and debugging tasks.

Offers up to 4 analog channels for comprehensive analysis

Achieves a maximum sample rate of 1.25 GS/s for detailed signal capture

Includes a 7-inch colour capacitive touchscreen for intuitive operation

Supports serial protocol triggering for I2C, SPI, and UART communications

Provides 24 automated measurements with extensive analysis tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy