Tektronix MSMU60 Series, MSMU60-2, 20 MHz Benchtop Digital Oscilloscope Digital Oscilloscope, 2 Channels
- RS Stock No.:
- 863-631
- Mfr. Part No.:
- MSMU60-2
- Brand:
- Tektronix
N
Subtotal (1 unit)*
$24,318.58
(exc. GST)
$26,750.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24,318.58 |
*price indicative
- RS Stock No.:
- 863-631
- Mfr. Part No.:
- MSMU60-2
- Brand:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 20MHz | |
| Number of Channels | 2 | |
| Model Number | MSMU60-2 | |
| Oscilloscope Type | Benchtop Digital Oscilloscope | |
| Oscilloscope Form | Digital | |
| Memory Depth | 5Mpts | |
| Sample Rate Random | 1M samples/s | |
| Series | MSMU60 | |
| Width | 112mm | |
| Standards/Approvals | RoHS | |
| Depth | 312mm | |
| Height | 39.6mm | |
| Safety Category Voltage | 210V dc | |
| Vertical Resolution | 20 Bits | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Digital Oscilloscope | ||
Bandwidth 20MHz | ||
Number of Channels 2 | ||
Model Number MSMU60-2 | ||
Oscilloscope Type Benchtop Digital Oscilloscope | ||
Oscilloscope Form Digital | ||
Memory Depth 5Mpts | ||
Sample Rate Random 1M samples/s | ||
Series MSMU60 | ||
Width 112mm | ||
Standards/Approvals RoHS | ||
Depth 312mm | ||
Height 39.6mm | ||
Safety Category Voltage 210V dc | ||
Vertical Resolution 20 Bits | ||
- COO (Country of Origin):
- CN
The Tektronix premium two channel Source Measure Unit module engineered for the MP5000 Series Modular Precision Test System. It delivers precise four quadrant voltage and current sourcing alongside ultra high resolution measurements for Advanced automated test environments.
Achieves six and a half digit resolution down to 100 fA for precise measurements
Delivers 30 W total power with flexible voltage scaling from 200 mV to 60 V
Features integrated high speed digitizers capturing transient events at 1 MSa per second
