Digilent ADS Max Series, ADS Max (Device only), 50 MHz Mixed Signal Oscilloscope, 16 Channels
- RS Stock No.:
- 618-777
- Mfr. Part No.:
- 410-435
- Brand:
- Digilent
Subtotal (1 unit)*
$5,153.13
(exc. GST)
$5,668.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,153.13 |
*price indicative
- RS Stock No.:
- 618-777
- Mfr. Part No.:
- 410-435
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 16 | |
| Model Number | ADS Max (Device only) | |
| Oscilloscope Type | Mixed Signal | |
| Oscilloscope Form | Mixed Signal | |
| Interface Type | USB 2.0 | |
| Series | ADS Max | |
| Depth | 266.8mm | |
| Standards/Approvals | CE | |
| Width | 390.9mm | |
| Height | 55.1mm | |
| Vertical Resolution | 14 bit | |
| Plug Type | Straight | |
| Maximum Vertical Sensitivity | 5V/div | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 16 | ||
Model Number ADS Max (Device only) | ||
Oscilloscope Type Mixed Signal | ||
Oscilloscope Form Mixed Signal | ||
Interface Type USB 2.0 | ||
Series ADS Max | ||
Depth 266.8mm | ||
Standards/Approvals CE | ||
Width 390.9mm | ||
Height 55.1mm | ||
Vertical Resolution 14 bit | ||
Plug Type Straight | ||
Maximum Vertical Sensitivity 5V/div | ||
Power Source Mains | ||
- COO (Country of Origin):
- TW
The Digilent Analog Discovery Studio Max base purchase kit includes a 19-volt 4.74-amp power supply, a USB A to C cable, a screwdriver, and a set of Analog Discovery Studio Max Flywire cables.
One Analog Discovery Studio Maximum
One Breadboard Canvas Maximum
Related links
- Digilent Analog Discovery Pro 2400 Series, 200 MHz Mixed Signal Analogue Oscilloscope 4-Channel
- Rohde & Schwarz MXO 3 Series 8 Channels
- Rohde & Schwarz MXO34-1PK Series 4 Channels
- Rohde & Schwarz MXO 3 Series 4 Channels
- Rohde & Schwarz MXO 3 Series 4 Channels
- Rohde & Schwarz R&S®MXO 3 Series 8 Channels
- Rohde & Schwarz MXO 3 Series 8 Channels
- Rohde & Schwarz MXO 3 Series 8 Channels
