Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 4000 X-Series Oscilloscopes
- RS Stock No.:
- 265-8558
- Distrelec Article No.:
- 301-85-788
- Mfr. Part No.:
- DSOX4B3T54U
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$6,774.00
(exc. GST)
$7,451.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,774.00 |
*price indicative
- RS Stock No.:
- 265-8558
- Distrelec Article No.:
- 301-85-788
- Mfr. Part No.:
- DSOX4B3T54U
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | InfiniiVision 4000 X-Series Oscilloscopes | |
| Software Name | Bandwidth Upgrade | |
| Languages Available | Turkish, Russian, Portuguese, French, Thai, Italian, German, Polish, English, Traditional Chinese, Simplified Chinese, Korean, Spanish, Czech, Japanese | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With InfiniiVision 4000 X-Series Oscilloscopes | ||
Software Name Bandwidth Upgrade | ||
Languages Available Turkish, Russian, Portuguese, French, Thai, Italian, German, Polish, English, Traditional Chinese, Simplified Chinese, Korean, Spanish, Czech, Japanese | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies bandwidth upgrade is designed for InfiniiVision 4000 X-Series oscilloscopes. Enabling an increase in bandwidth from 350 MHz to 500 MHz on 4-channel models as your needs change.
Bandwidth upgrade applies to both DSO and MSO models
Upgrade instantly with a license only upgrade
Note
Manufacturers Warranty
Related links
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with InfiniiVision 2000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000 X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 3000T X-Series Oscilloscopes
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204G Oscilloscopes, DSOX1204A
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204A Oscilloscopes, DSOX1204G
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 6000 X-Series Oscilloscope
- Keysight Technologies Arbitrary Waveform Generator Waveform Generator for Use with 4000 X-Series Oscilloscopes
- Keysight Technologies Ultimate Bundle Software Package Oscilloscope Software for Use with InfiniiVision 4000 X Series,
