Rohde & Schwarz Frequency Counter Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- RS Stock No.:
- 144-8227
- Distrelec Article No.:
- 300-82-487
- Mfr. Part No.:
- RTH-K33
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
$1,953.56
(exc. GST)
$2,148.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,953.56 |
*price indicative
- RS Stock No.:
- 144-8227
- Distrelec Article No.:
- 300-82-487
- Mfr. Part No.:
- RTH-K33
- Brand:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Software | |
| For Use With | RTH Handheld Digital Oscilloscope | |
| Minimum System Requirement | USB | |
| Software Name | Frequency Counter | |
| Number of Licences | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Software | ||
For Use With RTH Handheld Digital Oscilloscope | ||
Minimum System Requirement USB | ||
Software Name Frequency Counter | ||
Number of Licences 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
R&S® RTH-K33 Frequency Counter (2 channels)
Frequency counter (2 channels) for R and S RTH1002 and R and S RTH1004 (software license)
Rohde & Schwarz Scope Rider Handheld Digital Oscilloscope System
Related links
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- Rohde & Schwarz Spectrum Analysis Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- Rohde & Schwarz Harmonics Analysis Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- Rohde & Schwarz Oscilloscope Software for Use with RTH1002 Series
- Rohde & Schwarz Oscilloscope Software for Use with RTH1004 Series, RTH1002 Series
- Rohde & Schwarz Oscilloscope Software for Use with RTH1004 Series, Version 10
- Rohde & Schwarz Oscilloscope Software for Use with RTH1004 Series Version 10
- Rohde & Schwarz Oscilloscope Software Oscilloscope Software for Use with RTB2002 Digital Oscilloscope
