RIGOL Oscilloscope Software Memory Upgrade for Use with DHO4000 Series Oscilloscopes

Subtotal (1 unit)*

$1,093.53

(exc. GST)

$1,202.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,093.53

*price indicative

RS Stock No.:
781-461
Mfr. Part No.:
DHO4000-RLU-05
Brand:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Memory Upgrade

For Use With

DHO4000 Series Oscilloscopes

Software Name

Oscilloscope Software

Number of Licences

1

Standards/Approvals

UL 61010-2-31:2017 R2

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy