RIGOL Triggering and Decoding Oscilloscope Software for Use with DS7000 Series Oscilloscopes
- RS Stock No.:
- 781-443
- Mfr. Part No.:
- DS7000-AUDIO
- Brand:
- RIGOL
N
This image is representative of the product range
Subtotal (1 unit)*
$1,155.51
(exc. GST)
$1,271.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,155.51 |
*price indicative
- RS Stock No.:
- 781-443
- Mfr. Part No.:
- DS7000-AUDIO
- Brand:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Oscilloscope Software | |
| For Use With | DS7000 Series Oscilloscopes | |
| Software Name | Triggering and Decoding | |
| Number of Licences | 1 | |
| Standards/Approvals | UL 61010-2-31:2017 R2 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Oscilloscope Software | ||
For Use With DS7000 Series Oscilloscopes | ||
Software Name Triggering and Decoding | ||
Number of Licences 1 | ||
Standards/Approvals UL 61010-2-31:2017 R2 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL Triggering and Decoding Oscilloscope Software for Use with DHO4000 Series Oscilloscopes
- RIGOL Triggering and Decoding Oscilloscope Software for Use with MHO5000 Series Oscilloscopes
- RIGOL CAN/LIN Serial Triggering and Decoding Oscilloscope Software for Use with MHO5000 Series Oscilloscopes
- RIGOL Oscilloscope Software Memory Upgrade for Use with DS7000 Series Oscilloscopes
- RIGOL CAN/LIN Serial Triggering and Decoding Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- RIGOL CAN/LIN Serial Triggering and Decoding Oscilloscope Software for Use with MSO5000 Series Oscilloscope
- Rohde & Schwarz Triggering and Decoding Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- RIGOL Embedded Serial Triggering and Analysis Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
