RIGOL Arbitrary Waveform Generator Oscilloscope Software for Use with MHO900 Series Oscilloscopes
- RS Stock No.:
- 781-324
- Mfr. Part No.:
- MHO900-AFG50
- Brand:
- RIGOL
This image is representative of the product range
Subtotal (1 unit)*
$739.15
(exc. GST)
$813.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $739.15 |
*price indicative
- RS Stock No.:
- 781-324
- Mfr. Part No.:
- MHO900-AFG50
- Brand:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Oscilloscope Software | |
| For Use With | MHO900 Series Oscilloscopes | |
| Software Name | Arbitrary Waveform Generator | |
| Number of Licences | 1 | |
| Standards/Approvals | UL 61010-2-31:2017 R2 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Oscilloscope Software | ||
For Use With MHO900 Series Oscilloscopes | ||
Software Name Arbitrary Waveform Generator | ||
Number of Licences 1 | ||
Standards/Approvals UL 61010-2-31:2017 R2 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL Arbitrary Waveform Generator Oscilloscope Software for Use with MHO900 Series Oscilloscopes
- RIGOL Arbitrary Waveform Generator Oscilloscope Software for Use with Rigol MSO7000 oscilloscopes
- Keysight Technologies Arbitrary Waveform Generator Waveform Generator for Use with 4000 X-Series Oscilloscopes
- RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with MHO900 Series Oscilloscopes
- Rohde & Schwarz Arbitrary Waveform Generator Oscilloscope Software for Use with RTB2000 Digital Oscilloscope
- Keysight Technologies Arbitrary Waveform Generator Waveform Generator for Use with 6000 X-Series Oscilloscope
- Teledyne LeCroy Waveform Generator Oscilloscope Software for Use with WaveSurfer 4000HD
- RIGOL DG4202 Arbitrary Waveform Generator 200 MHz Max FM Modulation Variable Sweep
