Keysight Technologies Application Bundle Oscilloscope Software for Use with HD3 Series
- RS Stock No.:
- 654-179
- Mfr. Part No.:
- HD300BDLA
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$5,819.68
(exc. GST)
$6,401.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 July 2026
Units | Per unit |
|---|---|
| 1 + | $5,819.68 |
*price indicative
- RS Stock No.:
- 654-179
- Mfr. Part No.:
- HD300BDLA
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | HD3 Series | |
| Minimum Software Requirement | Windows 8 64 Bit, Windows 10 64 Bit | |
| Minimum System Requirement | 1GB RAM, 1 GHz | |
| Software Name | Application Bundle | |
| Languages Available | Japanese, Korean, English, Traditional Chinese, German, Simplified Chinese, Italian, French | |
| Standards/Approvals | CISPR 11/EN 55011 IEC 61000-4-2/EN 61000-4-2 IEC 61000-4-3/EN 61000-4-3 IEC 61000-4-4/EN 61000-4-4 IEC 61000-4-5/EN 61000-4-5 IEC 61000-4-6/EN 61000-4-6 IEC 61000-4-11/EN 61000-4-11 Canada: ICES-001:2004 Australia/New Zealand: AS/NZS Safety ANSI/UL Std. No. 61010-1:2012, CAN/CSA-C22.2 No. 61010-2-030-12, CAN/CSA-C22.2 No. 61010-1-12 ANSI/UL Std. No. 61010-2-030:2012 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With HD3 Series | ||
Minimum Software Requirement Windows 8 64 Bit, Windows 10 64 Bit | ||
Minimum System Requirement 1GB RAM, 1 GHz | ||
Software Name Application Bundle | ||
Languages Available Japanese, Korean, English, Traditional Chinese, German, Simplified Chinese, Italian, French | ||
Standards/Approvals CISPR 11/EN 55011 IEC 61000-4-2/EN 61000-4-2 IEC 61000-4-3/EN 61000-4-3 IEC 61000-4-4/EN 61000-4-4 IEC 61000-4-5/EN 61000-4-5 IEC 61000-4-6/EN 61000-4-6 IEC 61000-4-11/EN 61000-4-11 Canada: ICES-001:2004 Australia/New Zealand: AS/NZS Safety ANSI/UL Std. No. 61010-1:2012, CAN/CSA-C22.2 No. 61010-2-030-12, CAN/CSA-C22.2 No. 61010-1-12 ANSI/UL Std. No. 61010-2-030:2012 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- RIGOL Application Bundle Digital Oscilloscope for Use with MHO5000 Series Digital Oscilloscope
- Keysight Technologies Ultimate Bundle Software Package Oscilloscope Software for Use with 3000A, Version 7.4
- RIGOL Application Bundle Digital Oscilloscope for Use with DHO5000 Series Digital Oscilloscope
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with HD3 Series Oscilloscopes
- Keysight Technologies Power Analysis Oscilloscope Software for Use with HD3 Series
- Teledyne LeCroy RS232/UART Decode Bundle Oscilloscope Software for Use with HDO4000 Series
- Keysight Technologies Power Measurement and Analysis Application Oscilloscope Software for Use with 3000A, Version 7.4
- Keysight Technologies HD3 Series 16 Channels
