- RS Stock No.:
- 179-9559
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$90.28
(exc. GST)
$99.31
(inc. GST)
Units | Per unit |
1 - 4 | $90.28 |
5 + | $74.30 |
- RS Stock No.:
- 179-9559
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Passive Oscilloscope Probe
Introducing the RS-TP 6151R passive oscilloscope probe from our own trusted and reliable brand RS PRO, an ergonomically designed passive type probe suitable for use with RS PRO oscilloscopes as well as all major brands. This probe offers a bandwidth of 150 MHz and has a fixed attenuation of 10:1, allowing you to achieve a more sufficient high-frequency response. The RS-TP 6151R is a lightweight passive probe that doesn't require a battery or power supply in order to work, making it ideal for working on the go. In addition, this model features a readout actuator pin on the BNC connector for readout functionality.
Features and benefits
Can be used with RS PRO oscilloscopes as well as major brands
Lightweight yet durable design allowing you to work on the go in a range of environments
Includes a full accessory kit
150 MHz bandwidth
10:1 attenuation
5 mm diameter
Safety category level: CAT II 400Vrms
BNC connector type with readout function
Compensation range: 10-30pF
Rise Time <2.33 ns
Input Impedance: 10MOhm / 12pF
No battery or power supply required
Lightweight yet durable design allowing you to work on the go in a range of environments
Includes a full accessory kit
150 MHz bandwidth
10:1 attenuation
5 mm diameter
Safety category level: CAT II 400Vrms
BNC connector type with readout function
Compensation range: 10-30pF
Rise Time <2.33 ns
Input Impedance: 10MOhm / 12pF
No battery or power supply required
Contents
RS-TP 6151R probe
Protective caps (3 pieces)
BNC adapter
Spring hook
Spare probe tip
Coding rings (8 pieces)
Grounding lead terminated with insulated crocodile clip
Ground spring
Trimmer tool
Protective caps (3 pieces)
BNC adapter
Spring hook
Spare probe tip
Coding rings (8 pieces)
Grounding lead terminated with insulated crocodile clip
Ground spring
Trimmer tool
Applications
An oscilloscope probe is an essential device for use with an oscilloscope when carrying out a range of tests and measurements of electrical devices. The two main types of oscilloscope probes are active and passive, both with varying bandwidths and are commonly used by electrical engineers.
What is oscilloscope probe bandwidth?
The bandwidth of an oscilloscope specifies the usable frequency range of the oscilloscope. The signal processing circuitry of an oscilloscope acts like a low pass filter, limiting the frequency behaviour of the device. Therefore, for a proper analysis, the oscilloscope bandwidth must be considerably higher than the frequency of the signal under test.
Is this oscilloscope probe passive or active?
The RS PRO RS-TP 6151R oscilloscope probe is a passive type probe that is ideal for general purpose troubleshooting and probing. As it is a passive probe it features no active parts meaning it does not need a power supply or battery to be operated.
Note:
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 10:1 |
Bandwidth | 150MHz |
Connector Type | BNC |
Number of Probes | 1 |
Series | RS-TP |
Safety Category | CAT II 400V |
Rise Time | <2.33ns |
Related links
- RS PRO Oscilloscope Probe 20MHz 1:10, BNC Connector
- Digilent P6060 Oscilloscope Probe 60MHz 1:10, BNC Connector
- Teledyne LeCroy PP Series PP007-WR Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PK1-5MM-121 Test Probe Lead Set PP011 Passive Probes
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1GHz BNC Connector
- Rohde & Schwarz RT-ZA21 Test Probe Accessory Kit, For Use With...
- Fluke VPS410 Series VPS410-II-G Oscilloscope Probe 500MHz Test...
- Fluke VPS410 Series VPS410-II-V Oscilloscope Probe 500MHz Test...